The AO4803A is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 5A and a drain to source voltage of 30V. The device is packaged in a SOIC package and is mounted on the surface of a printed circuit board. The AO4803A is RoHS compliant and has a maximum power dissipation of 2W.
Alpha & Omega AO4803A technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 520pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 46mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4803A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
