
Surface mount N-channel MOSFET with 30V drain-source voltage and 9A continuous drain current. Features low 19mΩ Rds(on) and 2.6nF input capacitance. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 2W. Packaged in SOIC for cut tape applications.
Alpha & Omega AO4805 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 19mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4805 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
