
P-channel enhancement mode power MOSFET, dual dual drain configuration, featuring a maximum drain-source voltage of 12V and a continuous drain current of 9A. This surface-mount transistor is housed in an 8-pin SOIC (Small Outline IC) package with gull-wing leads, measuring 4.9mm in length and 3.9mm in width. It offers a low drain-source on-resistance of 19mOhm at 4.5V gate-source voltage, with typical gate charge of 19nC and input capacitance of 1740pF. Operating temperature range is from -55°C to 150°C, with a maximum power dissipation of 2000mW.
Alpha & Omega AO4821L technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 12V |
| Maximum Gate Source Voltage | ±8V |
| Maximum Continuous Drain Current | 9A |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 1740@6VpF |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AO4821L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.