
Alpha & Omega AO4826 technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 2 N-Channel |
| Input Capacitance | 2.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 25mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AO4826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
