
Alpha & Omega AO4830 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 80V |
| FET Type | 2 N-Channel |
| Input Capacitance | 770pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 75mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AO4830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
