
N-Channel Power MOSFET, featuring a 30V Drain-to-Source Voltage (Vdss) and 11A Continuous Drain Current (ID). This surface-mount device offers a low Rds(on) of 9.6mΩ and an input capacitance of 1.3nF. Designed for operation between -55°C and 150°C, it has a maximum power dissipation of 2W. The component is supplied in SOIC packaging, RoHS compliant, and available in cut tape with 3000 units per package.
Alpha & Omega AO4838 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.3nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Rds On Max | 9.6mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
