
Alpha & Omega AO4850 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Voltage (Vdss) | 75V |
| FET Type | 2 N-Channel |
| Input Capacitance | 380pF |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AO4850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
