
Alpha & Omega AO4924 technical specifications.
| Package/Case | SOIC |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.885nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 15.8mR |
| RoHS Compliant | Yes |
| Series | SRFET™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO4924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
