
Alpha & Omega AO5404E technical specifications.
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 45pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 550mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO5404E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
