Alpha & Omega AO5804E technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 45pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Cut Tape |
| Power Dissipation | 280mW |
| Rds On Max | 550mR |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AO5804E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.