
Alpha & Omega AO6409A technical specifications.
| Continuous Drain Current (ID) | 5.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 905pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 41mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO6409A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
