
Alpha & Omega AO6415 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 620pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 75mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO6415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
