
N-Channel Power MOSFET, 60V Drain-to-Source Voltage (Vdss), 4.2A Continuous Drain Current (ID), and 60mΩ Max On-Resistance (Rds On). This silicon Metal-Oxide-Semiconductor FET features a TSOP package for surface mounting and offers a low input capacitance of 540pF. Operating across a wide temperature range from -55°C to 150°C, it supports a maximum power dissipation of 2W. RoHS compliant and supplied on cut tape.
Alpha & Omega AO6420 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 540pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO6420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
