
The AO6424 is a single N-channel MOSFET with a maximum drain to source voltage of 30V and a continuous drain current of 5A. It has an input capacitance of 310pF and a maximum power dissipation of 1.25W. The device is packaged in a TSOP package and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Alpha & Omega AO6424 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 310pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rds On Max | 31mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO6424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
