
N-channel enhancement mode power MOSFET in a 6-pin TSOP package. Features a maximum drain-source voltage of 30V and a continuous drain current of 7.5A. Offers a low drain-source on-resistance of 24mOhm at 10V gate-source voltage. Surface mountable with a thin small outline package measuring 2.9mm x 1.6mm x 1.1mm. Operating temperature range from -55°C to 150°C.
Alpha & Omega AO6432 technical specifications.
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.25(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 7.5A |
| Maximum Gate Threshold Voltage | 2.6V |
| Maximum Drain Source Resistance | 24@10VmOhm |
| Typical Gate Charge @ Vgs | 7.2@10V|[email protected]nC |
| Typical Gate Charge @ 10V | 7.2nC |
| Typical Input Capacitance @ Vds | 373@15VpF |
| Maximum Power Dissipation | 2000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AO6432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.