
Dual N and P-Channel MOSFET in TSOP package for surface mount applications. Features 20V drain-source voltage and 2.5A continuous drain current. Offers low 65mΩ Rds(on) and 320pF input capacitance. Operates across a wide temperature range from -55°C to 150°C with 1.1W power dissipation. Lead-free and RoHS compliant.
Alpha & Omega AO6604 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Input Capacitance | 320pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO6604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
