
The AO6701 is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1.15W and a maximum drain to source voltage of 30V. The device features a continuous drain current of 2.3A and an input capacitance of 409pF. The AO6701 is packaged in a TSOP package and is available in cut tape packaging for surface mount applications.
Alpha & Omega AO6701 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 409pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.15W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 135mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO6701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
