
The AO6800 is a 2 N-Channel Junction Field-Effect Transistor with a maximum operating temperature range of -55°C to 150°C. It features a maximum drain to source voltage of 30V and a continuous drain current of 3.4A. The device has a maximum power dissipation of 1.15W and an on-resistance of 60mR. The AO6800 is packaged in a TSOP-6 surface mount package and is compliant with RoHS regulations.
Alpha & Omega AO6800 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 235pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.15W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO6800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
