The AO6801A is a surface mount N-channel transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.15W and a maximum drain to source voltage of 30V. The transistor features an input capacitance of 315pF and a maximum Rds on of 115mR. It is available in a TSOP package and is packaged on a tape and reel for easy mounting.
Alpha & Omega AO6801A technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.3A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 315pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.15W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 115mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AO6801A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.