
The AO6802 is a 2 N-Channel MOSFET with a maximum drain to source voltage of 30V and continuous drain current of 3.5A. It has a maximum power dissipation of 1.15W and an operating temperature range of -55°C to 150°C. The device is packaged in a TSOP package and is RoHS compliant. It has an input capacitance of 210pF and a maximum Rds on of 50mR.
Alpha & Omega AO6802 technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 210pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.15W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO6802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
