
Surface mount N-channel MOSFET transistor with 30V drain-source voltage and 1.7A continuous drain current. Features 85mΩ maximum on-resistance and 390pF input capacitance. Operates across a -55°C to 150°C temperature range with 350mW maximum power dissipation. This RoHS compliant component is lead-free.
Alpha & Omega AO7400 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 390pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO7400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
