
Alpha & Omega AO7403 technical specifications.
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 114pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 470mR |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AO7403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
