
The AO7405 is a 30V junction field-effect transistor with a maximum continuous drain current of 1.4A. It features an input capacitance of 409pF and a maximum power dissipation of 350mW. The device is designed for surface mount applications and is packaged in a cut tape format. The AO7405 operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Alpha & Omega AO7405 technical specifications.
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 409pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO7405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
