
The AO7410 is a Junction Field-Effect Transistor with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 1.7A and a drain to source voltage of 30V. The transistor's input capacitance is 285pF and its maximum power dissipation is 350mW. It is packaged in a GREEN, SC-70, 3 PIN surface mount package and is RoHS compliant.
Alpha & Omega AO7410 technical specifications.
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 285pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 55mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO7410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
