
Alpha & Omega AO7412 technical specifications.
| Continuous Drain Current (ID) | 1.7A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 270pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO7412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
