
Alpha & Omega AO7600 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 120pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Alpha & Omega AO7600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
