
The AO7801 is a dual N-channel JFET with a continuous drain current of 600mA and a drain to source voltage of 20V. It has a gate to source voltage of 8V and an input capacitance of 140pF. The device is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in a small outline R-PDSO-G6 package, available in tape and reel packaging.
Alpha & Omega AO7801 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 140pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Rds On Max | 520mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO7801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
