
Alpha & Omega AO8803 technical specifications.
| Package/Case | TSSOP |
| Drain to Source Voltage (Vdss) | 12V |
| Input Capacitance | 4.75nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO8803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.