
Alpha & Omega AO8808A technical specifications.
| Package/Case | TSSOP |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.81nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AO8808A to view detailed technical specifications.
No datasheet is available for this part.
