
Alpha & Omega AOB210L technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 105A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.3nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 176W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 2.6mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOB210L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.