
N-Channel Power MOSFET, TO-263-3 package, designed for surface mounting. Features a maximum continuous drain current of 140A and a drain-to-source voltage of 100V. Offers a low on-resistance of 3.2mΩ, with a maximum power dissipation of 500W. Operates across a wide temperature range from -55°C to 175°C, and is lead-free and RoHS compliant.
Alpha & Omega AOB290L technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 9.55nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 3.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOB290L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.