Alpha & Omega AOB412L technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 3.22nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 15.5mR |
| RoHS Compliant | Yes |
| Series | SDMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOB412L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
