
Alpha & Omega AOB42S60L technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 37A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 2.154nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 417W |
| Mount | Surface Mount |
| Rds On Max | 109mR |
| Series | aMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOB42S60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
