Alpha & Omega AOB480L technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 7.82nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| Series | SDMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOB480L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
