
The AOB4S60L is a surface mount power MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 83W and a maximum drain to source voltage of 600V. The device has a continuous drain current of 4A and a maximum on-resistance of 900mR. It is packaged in a TO-263-3 package and is RoHS compliant.
Alpha & Omega AOB4S60L technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 263pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Series | aMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOB4S60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.