P-channel enhancement mode power MOSFET in a 4-pin Alpha DFN surface-mount package. Features a 20V maximum drain-source voltage and 1.8A maximum continuous drain current. Offers a low 95mΩ maximum drain-source resistance at 4.5V gate-source voltage. Operates across a -55°C to 150°C temperature range.
Alpha & Omega AOC2403 technical specifications.
| Package/Case | Alpha DFN |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.97 |
| Package Width (mm) | 0.97 |
| Package Height (mm) | 0.3 |
| Seated Plane Height (mm) | 0.3 |
| Pin Pitch (mm) | 0.4 |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | ±8V |
| Maximum Continuous Drain Current | 1.8A |
| Maximum Gate Threshold Voltage | 1V |
| Maximum Drain Source Resistance | [email protected]mOhm |
| Typical Gate Charge @ Vgs | [email protected]nC |
| Typical Input Capacitance @ Vds | 405@10VpF |
| Maximum Power Dissipation | 450mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AOC2403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.