Alpha & Omega AOC2413 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 8V |
| Input Capacitance | 1.935nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 28mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOC2413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.