The AOC2414 is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 550mW and a maximum drain to source voltage of 8V. The device has a continuous drain current of 4.5A and an input capacitance of 2.042nF. The AOC2414 is packaged in a tape and reel format for surface mount applications.
Alpha & Omega AOC2414 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 8V |
| Input Capacitance | 2.042nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 19mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOC2414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.