The AOC2417 is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 550mW and a maximum drain to source voltage of 20V. The device features an input capacitance of 1.355nF and a maximum Rds on of 32mR. It is available in a tape and reel packaging for surface mount applications.
Alpha & Omega AOC2417 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3.5A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.355nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 32mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOC2417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.