The AOC2423 is a surface mount power transistor with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 600mW and a maximum drain to source voltage of 20V. The device features a continuous drain current of 2A and an input capacitance of 470pF. It is available in a tape and reel packaging and is suitable for use in high-temperature applications.
Alpha & Omega AOC2423 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 470pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 80mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOC2423 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.