
The AOD11S60 is a 60V N-Channel aMOS MOSFET with a maximum continuous drain current of 11A and a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 208W and a maximum on-resistance of 399mR. The device is packaged in a TO-252-3 package and is mounted using surface mount techniques. The AOD11S60 is RoHS compliant and is part of the aMOS series.
Alpha & Omega AOD11S60 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 545pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 399mR |
| RoHS Compliant | Yes |
| Series | aMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD11S60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.