
Alpha & Omega AOD2610 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 46A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 2.41nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 10.7mR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Alpha & Omega AOD2610 to view detailed technical specifications.
No datasheet is available for this part.
