
P-channel MOSFET, 30V drain-source voltage, 70A continuous drain current, and 6mΩ maximum drain-source on-resistance. This silicon Metal-oxide Semiconductor FET features a TO-252/DPAK package for surface mounting, with a maximum power dissipation of 90W. Operating temperature range is -55°C to 175°C, and input capacitance is 5.3nF. RoHS compliant.
Alpha & Omega AOD403 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 5.3nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
