
P-channel MOSFET, 60V drain-source voltage, 26A continuous drain current, and 40mΩ maximum Rds On. This single-element silicon power transistor features a DPAK surface-mount package, 60W maximum power dissipation, and operates within a temperature range of -55°C to 175°C. It includes 3.6nF input capacitance and is lead-free and RoHS compliant.
Alpha & Omega AOD409 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 26A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 40mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD409 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.