
N-Channel Power MOSFET, featuring a low Rds On of 24mR and a continuous drain current of 43A. This surface mount device operates with a drain-to-source voltage of 100V. Designed for demanding applications, it offers a wide operating temperature range from -55°C to 175°C and a maximum power dissipation of 3W. The TO-252-3 package is supplied in cut tape and is RoHS compliant.
Alpha & Omega AOD4126 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 43A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 2.2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | SDMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD4126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
