
N-Channel Power MOSFET, surface mount, featuring a low Rds On of 24mR and a continuous drain current of 30A. This device offers a Drain to Source Voltage (Vdss) of 60V and a maximum power dissipation of 52W. Operating across a wide temperature range from -55°C to 175°C, it includes an input capacitance of 1.9nF. Packaged in Tape and Reel for automated assembly, this RoHS compliant component is suitable for demanding applications.
Alpha & Omega AOD4130 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 1.9nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 52W |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD4130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
