
N-channel MOSFET, surface mount, TO-252-3 package. Features 30V drain-source voltage and 85A continuous drain current. Offers low 4mΩ on-resistance and 4.4nF input capacitance. Operates from -55°C to 175°C with a maximum power dissipation of 2.5W. RoHS compliant.
Alpha & Omega AOD4132 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 4.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD4132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
