
Surface mount N-channel MOSFET transistor with a 40V drain-to-source voltage and 12A continuous drain current. Features a low 44mΩ Rds(on) and 1.125nF input capacitance. Operates across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 50W. Packaged in a TO-252-3 case, this lead-free and RoHS compliant component is ideal for various electronic applications.
Alpha & Omega AOD413A technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.125nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 50W |
| Rds On Max | 44mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD413A to view detailed technical specifications.
No datasheet is available for this part.
