
N-channel MOSFET transistor in a TO-252-3 package, designed for surface mount applications. Features a continuous drain current of 25A and a drain-to-source voltage of 30V. Offers a low on-resistance of 34mΩ (max) and a maximum power dissipation of 50W. Operates across a wide temperature range from -55°C to 175°C, with input capacitance at 920pF. This RoHS compliant component is lead-free and packaged in cut tape.
Alpha & Omega AOD417 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 920pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 2.5W |
| Rds On Max | 34mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
