
Alpha & Omega AOD4182 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 2.005nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Rds On Max | 15.5mR |
| Series | SDMOS™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Alpha & Omega AOD4182 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
